



LNU2W682MSEH | |
|---|---|
DigiKey Part Number | 493-13820-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W682MSEH |
Description | CAP ALUM 6800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.76 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,41000 € | 129,41 € |
| 15 | 104,69600 € | 1.570,44 € |
| 60 | 99,65467 € | 5.979,28 € |
| Unit Price without VAT: | 129,41000 € |
|---|---|
| Unit Price with VAT: | 153,99790 € |

