Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT2G472MSEH | |
|---|---|
DigiKey Part Number | 493-9053-ND |
Manufacturer | |
Manufacturer Product Number | LNT2G472MSEH |
Description | CAP ALUM 4700UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.42 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2G472MSEHBB | Nichicon | 0 | LNT2G472MSEHBB-ND | 53,97667 € | Parametric Equivalent |
| LNT2G472MSEHBN | Nichicon | 0 | LNT2G472MSEHBN-ND | 53,97667 € | Parametric Equivalent |
| LNU2W472MSEH | Nichicon | 0 | 493-13817-ND | 102,31000 € | Parametric Equivalent |
| LNU2W472MSEHBB | Nichicon | 0 | LNU2W472MSEHBB-ND | 67,87600 € | Parametric Equivalent |
| LNU2W472MSEHBN | Nichicon | 0 | LNU2W472MSEHBN-ND | 67,87600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,34000 € | 82,34 € |
| 15 | 64,94800 € | 974,22 € |
| 60 | 59,88983 € | 3.593,39 € |
| 105 | 59,45476 € | 6.242,75 € |
| Unit Price without VAT: | 82,34000 € |
|---|---|
| Unit Price with VAT: | 97,98460 € |



