Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2W472MSEH | |
|---|---|
DigiKey Part Number | 493-13817-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W472MSEH |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.06 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.236" (133.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W472MSEHBB | Nichicon | 0 | LNU2W472MSEHBB-ND | 67,87600 € | Parametric Equivalent |
| LNU2W472MSEHBN | Nichicon | 0 | LNU2W472MSEHBN-ND | 67,87600 € | Parametric Equivalent |
| LNU2W472MTEH | Nichicon | 0 | LNU2W472MTEH-ND | 67,87600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,31000 € | 102,31 € |
| 15 | 81,71533 € | 1.225,73 € |
| 60 | 76,27150 € | 4.576,29 € |
| Unit Price without VAT: | 102,31000 € |
|---|---|
| Unit Price with VAT: | 121,74890 € |


