Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LNT2E472MSE | |
|---|---|
DigiKey Part Number | 493-9018-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E472MSE |
Description | CAP ALUM 4700UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.08 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2G472MSEG | Nichicon | 7 | 493-13799-ND | 79,79000 € | Upgrade |
| LNU2G472MSEGBB | Nichicon | 0 | LNU2G472MSEGBB-ND | 50,47640 € | Upgrade |
| LNU2G472MSEGBN | Nichicon | 0 | LNU2G472MSEGBN-ND | 50,47640 € | Upgrade |
| LNU2G472MTEG | Nichicon | 0 | LNU2G472MTEG-ND | 50,47640 € | Upgrade |
| LNT2E472MSEB | Nichicon | 0 | LNT2E472MSEB-ND | 30,79760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,78560 € | 894,64 € |
| Unit Price without VAT: | 35,78560 € |
|---|---|
| Unit Price with VAT: | 42,58486 € |



