Parametric Equivalent
Parametric Equivalent




LNT2E153MSEB | |
|---|---|
DigiKey Part Number | LNT2E153MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E153MSEB |
Description | CAP ALUM 15000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.24 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2E153MSE | Nichicon | 2 | 493-9021-ND | 114,62000 € | Parametric Equivalent |
| LNT2E153MSEN | Nichicon | 0 | LNT2E153MSEN-ND | 74,61800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,61800 € | 746,18 € |
| Unit Price without VAT: | 74,61800 € |
|---|---|
| Unit Price with VAT: | 88,79542 € |



