



LNT2E153MSE | |
|---|---|
DigiKey Part Number | 493-9021-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E153MSE |
Description | CAP ALUM 15000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 15.24 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,62000 € | 114,62 € |
| 10 | 94,54500 € | 945,45 € |
| 50 | 86,82100 € | 4.341,05 € |
| Unit Price without VAT: | 114,62000 € |
|---|---|
| Unit Price with VAT: | 136,39780 € |

