Parametric Equivalent
Parametric Equivalent




LNT2D682MSEN | |
|---|---|
DigiKey Part Number | LNT2D682MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D682MSEN |
Description | CAP ALUM 6800UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2D682MSE | Nichicon | 0 | 493-9007-ND | 50,42000 € | Parametric Equivalent |
| LNT2D682MSEB | Nichicon | 0 | LNT2D682MSEB-ND | 29,37600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,37600 € | 734,40 € |
| Unit Price without VAT: | 29,37600 € |
|---|---|
| Unit Price with VAT: | 34,95744 € |



