Parametric Equivalent
Parametric Equivalent




LNT2D682MSE | |
|---|---|
DigiKey Part Number | 493-9007-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D682MSE |
Description | CAP ALUM 6800UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.4 A @ 10 kHz | |
Lead Spacing | 1.126" (28.60mm) | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 4.843" (123.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,42000 € | 50,42 € |
| 25 | 37,19960 € | 929,99 € |
| 50 | 35,56180 € | 1.778,09 € |
| 100 | 34,20250 € | 3.420,25 € |
| Unit Price without VAT: | 50,42000 € |
|---|---|
| Unit Price with VAT: | 59,99980 € |


