Parametric Equivalent
Parametric Equivalent




LNT2C332MSEB | |
|---|---|
DigiKey Part Number | LNT2C332MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2C332MSEB |
Description | CAP ALUM 3300UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.56 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2C332MSE | Nichicon | 34 | 493-8993-ND | 29,78000 € | Parametric Equivalent |
| LNT2C332MSEN | Nichicon | 0 | LNT2C332MSEN-ND | 19,31080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,62440 € | 831,22 € |
| Unit Price without VAT: | 16,62440 € |
|---|---|
| Unit Price with VAT: | 19,78304 € |



