3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT2C332MSE

DigiKey Part Number
493-8993-ND
Manufacturer
Manufacturer Product Number
LNT2C332MSE
Description
CAP ALUM 3300UF 20% 160V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.56 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
3.268" (83.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,78000 €29,78 €
1022,88300 €228,83 €
5020,04640 €1.002,32 €
10019,15520 €1.915,52 €
Manufacturers Standard Package
Unit Price without VAT:29,78000 €
Unit Price with VAT:35,43820 €