Parametric Equivalent
Parametric Equivalent




LNT2A223MSE | |
|---|---|
DigiKey Part Number | 493-8984-ND |
Manufacturer | |
Manufacturer Product Number | LNT2A223MSE |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.385 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2A223MSEB | Nichicon | 0 | LNT2A223MSEB-ND | 33,84000 € | Parametric Equivalent |
| LNT2A223MSEN | Nichicon | 0 | LNT2A223MSEN-ND | 33,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 € | 53,06 € |
| 15 | 40,76133 € | 611,42 € |
| 60 | 37,18183 € | 2.230,91 € |
| 105 | 36,07467 € | 3.787,84 € |
| Unit Price without VAT: | 53,06000 € |
|---|---|
| Unit Price with VAT: | 63,14140 € |


