Parametric Equivalent
Parametric Equivalent




LNT1K103MSEN | |
|---|---|
DigiKey Part Number | LNT1K103MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1K103MSEN |
Description | CAP ALUM 10000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.1 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1K103MSE | Nichicon | 39 | 493-8969-ND | 29,04000 € | Parametric Equivalent |
| LNT1K103MSEB | Nichicon | 0 | LNT1K103MSEB-ND | 18,78900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,17680 € | 808,84 € |
| Unit Price without VAT: | 16,17680 € |
|---|---|
| Unit Price with VAT: | 19,25039 € |



