



LNT1K103MSE | |
|---|---|
DigiKey Part Number | 493-8969-ND |
Manufacturer | |
Manufacturer Product Number | LNT1K103MSE |
Description | CAP ALUM 10000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,04000 € | 29,04 € |
| 10 | 22,28400 € | 222,84 € |
| 50 | 19,50460 € | 975,23 € |
| 100 | 18,63130 € | 1.863,13 € |
| Unit Price without VAT: | 29,04000 € |
|---|---|
| Unit Price with VAT: | 34,55760 € |

