Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A154MSEN | |
|---|---|
DigiKey Part Number | LNT1A154MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A154MSEN |
Description | CAP ALUM 150000UF 20% 10V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.2 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A154MSE | Nichicon | 0 | 493-8905-ND | 21,24120 € | Parametric Equivalent |
| LNT1A154MSEB | Nichicon | 0 | LNT1A154MSEB-ND | 18,31640 € | Parametric Equivalent |
| LNT1C154MSE | Nichicon | 0 | 493-8916-ND | 34,65000 € | Parametric Equivalent |
| LNT1C154MSEB | Nichicon | 0 | LNT1C154MSEB-ND | 20,64600 € | Parametric Equivalent |
| LNT1C154MSEN | Nichicon | 0 | LNT1C154MSEN-ND | 20,64600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,31640 € | 457,91 € |
| Unit Price without VAT: | 18,31640 € |
|---|---|
| Unit Price with VAT: | 21,79652 € |



