LNT1A154MSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 18,31640 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 18,31640 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 34,65000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 20,64600 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 20,64600 €
Datasheet
150000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT1A154MSE

DigiKey Part Number
493-8905-ND
Manufacturer
Manufacturer Product Number
LNT1A154MSE
Description
CAP ALUM 150000UF 20% 10V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
12.42 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
4.843" (123.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNT1A154MSEBNichicon0LNT1A154MSEB-ND18,31640 €Parametric Equivalent
LNT1A154MSENNichicon0LNT1A154MSEN-ND18,31640 €Parametric Equivalent
LNT1C154MSENichicon0493-8916-ND34,65000 €Parametric Equivalent
LNT1C154MSEBNichicon0LNT1C154MSEB-ND20,64600 €Parametric Equivalent
LNT1C154MSENNichicon0LNT1C154MSEN-ND20,64600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2521,24120 €531,03 €
Manufacturers Standard Package
Unit Price without VAT:21,24120 €
Unit Price with VAT:25,27703 €