Parametric Equivalent
Parametric Equivalent




LNR1J333MSEN | |
|---|---|
DigiKey Part Number | LNR1J333MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR1J333MSEN |
Description | CAP ALUM 33000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.12 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR1J333MSE | Nichicon | 30 | 493-7741-ND | 33,37000 € | Parametric Equivalent |
| LNR1J333MSEB | Nichicon | 0 | LNR1J333MSEB-ND | 18,81040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,81040 € | 940,52 € |
| Unit Price without VAT: | 18,81040 € |
|---|---|
| Unit Price with VAT: | 22,38438 € |


