33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNR1J333MSE

DigiKey Part Number
493-7741-ND
Manufacturer
Manufacturer Product Number
LNR1J333MSE
Description
CAP ALUM 33000UF 20% 63V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.05 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
3.268" (83.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,37000 €33,37 €
1025,80200 €258,02 €
5022,69280 €1.134,64 €
10021,71590 €2.171,59 €
Manufacturers Standard Package
Unit Price without VAT:33,37000 €
Unit Price with VAT:39,71030 €