Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V332MSEG | |
|---|---|
DigiKey Part Number | 493-8830-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V332MSEG |
Description | CAP ALUM 3300UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.52 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 3.740" (95.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G332MSEG | Nichicon | 0 | 493-8771-ND | 39,78080 € | Parametric Equivalent |
| LNC2G332MSEGBB | Nichicon | 0 | LNC2G332MSEGBB-ND | 36,03800 € | Parametric Equivalent |
| LNC2G332MSEGBN | Nichicon | 0 | LNC2G332MSEGBN-ND | 34,32200 € | Parametric Equivalent |
| LNC2G332MTEG | Nichicon | 0 | LNC2G332MTEG-ND | 34,32200 € | Parametric Equivalent |
| LNK2G332MSEG | Nichicon | 0 | 493-8851-ND | 39,34560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,07000 € | 901,75 € |
| Unit Price without VAT: | 36,07000 € |
|---|---|
| Unit Price with VAT: | 42,92330 € |





