LNK2G332MSEG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 39,78080 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 36,03800 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 34,32200 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 34,32200 €
Datasheet
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNK2G332MSEG

DigiKey Part Number
493-8851-ND
Manufacturer
Manufacturer Product Number
LNK2G332MSEG
Description
CAP ALUM 3300UF 20% 400V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
11.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
16.52 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
3.740" (95.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2G332MSEGNichicon0493-8771-ND39,78080 €Parametric Equivalent
LNC2G332MSEGBBNichicon0LNC2G332MSEGBB-ND36,03800 €Parametric Equivalent
LNC2G332MSEGBNNichicon0LNC2G332MSEGBN-ND34,32200 €Parametric Equivalent
LNC2G332MTEGNichicon0LNC2G332MTEG-ND34,32200 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2539,34560 €983,64 €
Manufacturers Standard Package
Unit Price without VAT:39,34560 €
Unit Price with VAT:46,82126 €