LNK2V182MSEF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 24,90160 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 22,58440 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 22,58440 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 22,58440 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 34,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 20,27220 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 20,27220 €
Datasheet
1800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNK2V182MSEF

DigiKey Part Number
493-8826-ND
Manufacturer
Manufacturer Product Number
LNK2V182MSEF
Description
CAP ALUM 1800UF 20% 350V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1800 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
10.22 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
3.543" (90.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2G182MSEFNichicon0493-8766-ND24,90160 €Parametric Equivalent
LNC2G182MSEFBBNichicon0LNC2G182MSEFBB-ND22,58440 €Parametric Equivalent
LNC2G182MSEFBNNichicon0LNC2G182MSEFBN-ND22,58440 €Parametric Equivalent
LNC2G182MTEFNichicon0LNC2G182MTEF-ND22,58440 €Parametric Equivalent
LQR2V182MSEFNichicon0493-9293-ND34,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2523,22640 €580,66 €
Manufacturers Standard Package
Unit Price without VAT:23,22640 €
Unit Price with VAT:27,63942 €