Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2G182MTEF | |
|---|---|
DigiKey Part Number | LNC2G182MTEF-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G182MTEF |
Description | CAP ALUM 1800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.8 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.465" (88.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G182MSEF | Nichicon | 0 | 493-8766-ND | 24,90160 € | Parametric Equivalent |
| LNC2G182MSEFBB | Nichicon | 0 | LNC2G182MSEFBB-ND | 22,58440 € | Parametric Equivalent |
| LNC2G182MSEFBN | Nichicon | 0 | LNC2G182MSEFBN-ND | 22,58440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,58440 € | 564,61 € |
| Unit Price without VAT: | 22,58440 € |
|---|---|
| Unit Price with VAT: | 26,87544 € |



