Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V122MSEFBB | |
|---|---|
DigiKey Part Number | LNK2V122MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V122MSEFBB |
Description | CAP ALUM 1200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.7 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.874" (73.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V122MSEF | Nichicon | 3 | 493-9097-ND | 29,87000 € | Upgrade |
| LNX2V122MSEFBB | Nichicon | 0 | LNX2V122MSEFBB-ND | 17,55760 € | Upgrade |
| LNX2V122MSEFBN | Nichicon | 0 | LNX2V122MSEFBN-ND | 17,55760 € | Upgrade |
| LNC2G122MSEF | Nichicon | 0 | 493-8765-ND | 20,17740 € | Parametric Equivalent |
| LNC2G122MSEFBB | Nichicon | 0 | LNC2G122MSEFBB-ND | 18,28340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,13980 € | 856,99 € |
| Unit Price without VAT: | 17,13980 € |
|---|---|
| Unit Price with VAT: | 20,39636 € |





