LNX2V122MSEFBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: 29,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 17,55760 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNX2V122MSEFBN

DigiKey Part Number
LNX2V122MSEFBN-ND
Manufacturer
Manufacturer Product Number
LNX2V122MSEFBN
Description
CAP ALUM 1200UF 20% 350V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
4.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.88 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
2.874" (73.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNX2V122MSEFNichicon3493-9097-ND29,87000 €Parametric Equivalent
LNX2V122MSEFBBNichicon0LNX2V122MSEFBB-ND17,55760 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,55760 €877,88 €
Manufacturers Standard Package
Unit Price without VAT:17,55760 €
Unit Price with VAT:20,89354 €