Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V102MSEFBB | |
|---|---|
DigiKey Part Number | LNK2V102MSEFBB-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V102MSEFBB |
Description | CAP ALUM 1000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.72 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.480" (63.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2V102MSEF | Nichicon | 0 | 493-9096-ND | 28,28000 € | Upgrade |
| LNX2V102MSEFBB | Nichicon | 0 | LNX2V102MSEFBB-ND | 16,54520 € | Upgrade |
| LNX2V102MSEFBN | Nichicon | 0 | LNX2V102MSEFBN-ND | 16,54520 € | Upgrade |
| LNC2G102MSEF | Nichicon | 56 | 493-4324-ND | 29,59000 € | Parametric Equivalent |
| LNC2G102MSEFBB | Nichicon | 0 | LNC2G102MSEFBB-ND | 17,37380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,19340 € | 809,67 € |
| Unit Price without VAT: | 16,19340 € |
|---|---|
| Unit Price with VAT: | 19,27015 € |





