Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2V102MTEF | |
|---|---|
DigiKey Part Number | LNC2V102MTEF-ND |
Manufacturer | |
Manufacturer Product Number | LNC2V102MTEF |
Description | CAP ALUM 1000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.76 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.283" (58.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2V102MSEF | Nichicon | 32 | 493-8740-ND | 27,69000 € | Parametric Equivalent |
| LNC2V102MSEFBB | Nichicon | 0 | LNC2V102MSEFBB-ND | 16,16380 € | Parametric Equivalent |
| LNC2V102MSEFBN | Nichicon | 0 | LNC2V102MSEFBN-ND | 16,16380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,16380 € | 808,19 € |
| Unit Price without VAT: | 16,16380 € |
|---|---|
| Unit Price with VAT: | 19,23492 € |



