Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LNK2H122MSEFBN | |
|---|---|
DigiKey Part Number | LNK2H122MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2H122MSEFBN |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 8.68 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.646" (118.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,69840 € | 767,46 € |
| Unit Price without VAT: | 30,69840 € |
|---|---|
| Unit Price with VAT: | 36,53110 € |




