Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNU2H122MSEFBN | |
|---|---|
DigiKey Part Number | LNU2H122MSEFBN-ND |
Manufacturer | |
Manufacturer Product Number | LNU2H122MSEFBN |
Description | CAP ALUM 1200UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.98 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.646" (118.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2H122MSEF | Nichicon | 0 | 493-6782-ND | 53,41000 € | Parametric Equivalent |
| LNU2H122MSEFBB | Nichicon | 0 | LNU2H122MSEFBB-ND | 32,88480 € | Parametric Equivalent |
| LNU2H122MTEF | Nichicon | 0 | LNU2H122MTEF-ND | 32,88480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,88480 € | 822,12 € |
| Unit Price without VAT: | 32,88480 € |
|---|---|
| Unit Price with VAT: | 39,13291 € |



