Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G183MSEJ | |
|---|---|
DigiKey Part Number | 493-3174-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G183MSEJ |
Description | CAP ALUM 18000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 41.2 A @ 120 Hz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 9.252" (235.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E37F401CPN183MFM9U | Chemi-Con | 58 | 565-E37F401CPN183MFM9U-ND | 94,47000 € | Parametric Equivalent |
| MAL250036183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250036183E3-ND | 275,92281 € | Parametric Equivalent |
| MAL250076183E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL250076183E3-ND | 275,92281 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 140,65800 € | 703,29 € |
| Unit Price without VAT: | 140,65800 € |
|---|---|
| Unit Price with VAT: | 167,38302 € |



