18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E37F401CPN183MFM9U

DigiKey Part Number
565-E37F401CPN183MFM9U-ND
Manufacturer
Manufacturer Product Number
E37F401CPN183MFM9U
Description
CAP ALUM 18000UF 20% 400V SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 120Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
43.9 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
86.715 A @ 10 kHz
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.504" Dia (89.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
8.661" (220.00mm)
ESR (Equivalent Series Resistance)
5mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,47000 €94,47 €
1077,19500 €771,95 €
5070,10680 €3.505,34 €
10069,61930 €6.961,93 €
Unit Price without VAT:94,47000 €
Unit Price with VAT:112,41930 €