Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W392MTEG | |
|---|---|
DigiKey Part Number | LNC2W392MTEG-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W392MTEG |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.22 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNU2W392MSEG | Nichicon | 43 | 493-13814-ND | 86,01000 € | Upgrade |
| LNU2W392MSEGBB | Nichicon | 0 | LNU2W392MSEGBB-ND | 54,68000 € | Upgrade |
| LNU2W392MSEGBN | Nichicon | 0 | LNU2W392MSEGBN-ND | 54,68000 € | Upgrade |
| LNU2W392MTEG | Nichicon | 0 | LNU2W392MTEG-ND | 54,68000 € | Upgrade |
| LNC2W392MSEG | Nichicon | 0 | 493-8798-ND | 68,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 43,06520 € | 1.076,63 € |
| Unit Price without VAT: | 43,06520 € |
|---|---|
| Unit Price with VAT: | 51,24759 € |




