



LNU2W392MSEG | |
|---|---|
DigiKey Part Number | 493-13814-ND |
Manufacturer | |
Manufacturer Product Number | LNU2W392MSEG |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.82 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 5.433" (138.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,01000 € | 86,01 € |
| 25 | 65,85800 € | 1.646,45 € |
| 50 | 63,36500 € | 3.168,25 € |
| 100 | 62,51380 € | 6.251,38 € |
| Unit Price without VAT: | 86,01000 € |
|---|---|
| Unit Price with VAT: | 102,35190 € |

