



LLS2W680MELY | |
|---|---|
DigiKey Part Number | 493-2593-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W680MELY |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W680MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0153 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95800 € | 19,58 € |
| 50 | 1,56100 € | 78,05 € |
| 250 | 1,30240 € | 325,60 € |
| 500 | 1,22096 € | 610,48 € |
| 1.000 | 1,15331 € | 1.153,31 € |
| 2.500 | 1,08118 € | 2.702,95 € |
| 5.000 | 1,03727 € | 5.186,35 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


