



LLS2W121MELY | |
|---|---|
DigiKey Part Number | 493-2600-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W121MELY |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W121MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4157 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2W121MELA | Nichicon | 488 | 493-2602-ND | 3,40000 € | Similar |
| ESMQ451VSN121MP30S | Chemi-Con | 25 | 565-2786-ND | 5,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,63000 € | 26,30 € |
| 50 | 2,12240 € | 106,12 € |
| 250 | 1,79172 € | 447,93 € |
| 500 | 1,68768 € | 843,84 € |
| 1.000 | 1,60129 € | 1.601,29 € |
| 2.500 | 1,50919 € | 3.772,97 € |
| 5.000 | 1,45313 € | 7.265,65 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


