



LLS2G221MELB | |
|---|---|
DigiKey Part Number | 493-2579-ND |
Manufacturer | |
Manufacturer Product Number | LLS2G221MELB |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2G221MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3738 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2G221MELB | Nichicon | 1.999 | 493-2799-ND | 4,84000 € | Direct |
| LGW2G221MELB30 | Nichicon | 93 | 493-3228-ND | 5,96000 € | Upgrade |
| LLS2G221MELA | Nichicon | 13 | 493-2578-ND | 4,63000 € | Similar |
| LLS2G221MELZ | Nichicon | 67 | 493-2577-ND | 4,45000 € | Similar |
| LLS2W221MELB | Nichicon | 205 | 493-2611-ND | 5,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,36000 € | 33,60 € |
| 50 | 2,73940 € | 136,97 € |
| 200 | 2,38105 € | 476,21 € |
| 600 | 2,17782 € | 1.306,69 € |
| 1.000 | 2,10189 € | 2.101,89 € |
| 2.600 | 1,98504 € | 5.161,10 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

