Similar
Similar
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LLS1J472MELA | |
|---|---|
DigiKey Part Number | 493-7289-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J472MELA |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J472MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1285 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 2,88400 € | 28,84 € |
| 50 | 2,33600 € | 116,80 € |
| 250 | 1,97896 € | 494,74 € |
| 500 | 1,86660 € | 933,30 € |
| 1.000 | 1,77334 € | 1.773,34 € |
| 2.500 | 1,67387 € | 4.184,68 € |
| 5.000 | 1,61334 € | 8.066,70 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |









