Direct
Direct
Upgrade
Parametric Equivalent




LLS1H272MELZ | |
|---|---|
DigiKey Part Number | LLS1H272MELZ-ND |
Manufacturer | |
Manufacturer Product Number | LLS1H272MELZ |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1H272MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5415 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H272MELZ | Nichicon | 0 | 493-7158-ND | 3,08000 € | Direct |
| LGY1H272MELZ30 | Nichicon | 166 | 493-8649-ND | 2,85000 € | Direct |
| 278LMB050M2BD | CORNELL DUBILIER KNOWLES | 0 | 278LMB050M2BD-ND | 1,65700 € | Upgrade |
| SLPX272M050A3P3 | Cornell Dubilier Knowles | 0 | SLPX272M050A3P3-ND | 0,90160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14960 € | 287,40 € |
| Unit Price without VAT: | 1,14960 € |
|---|---|
| Unit Price with VAT: | 1,36802 € |





