Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

278LMB050M2BD | |
|---|---|
DigiKey Part Number | 278LMB050M2BD-ND |
Manufacturer | |
Manufacturer Product Number | 278LMB050M2BD |
Description | CAP ALUM 2700UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 214.908mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 214.908mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG2700MEFCSN22X30 | Rubycon | 181 | 1189-3941-ND | 5,43000 € | Parametric Equivalent |
| LGU1H272MELZ | Nichicon | 0 | 493-7158-ND | 3,08000 € | Parametric Equivalent |
| LGY1H272MELZ30 | Nichicon | 166 | 493-8649-ND | 2,85000 € | Parametric Equivalent |
| SLP272M050A3P3 | Cornell Dubilier Knowles | 0 | SLP272M050A3P3-ND | 1,12492 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65700 € | 4.971,00 € |
| Unit Price without VAT: | 1,65700 € |
|---|---|
| Unit Price with VAT: | 1,97183 € |





