Upgrade
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LLG2W391MELA50 | |
|---|---|
DigiKey Part Number | 493-16540-ND |
Manufacturer | |
Manufacturer Product Number | LLG2W391MELA50 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2W391MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.003 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGL2W391MELA50 | Nichicon | 0 | 493-7532-ND | 6,91568 € | Upgrade |
| ESMR451VSN391MQ50S | Chemi-Con | 163 | 565-4518-ND | 5,85000 € | Direct |
| 450MXK390MEFC25X50 | Rubycon | 0 | 450MXK390MEFC25X50-ND | 4,75655 € | Upgrade |
| EKMW451VSN391MQ50S | Chemi-Con | 144 | 565-4920-ND | 17,22000 € | Upgrade |
| B43630A5397M000 | TDK | 0 | 495-B43630A5397M000-ND | 5,01777 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 5,98500 € | 59,85 € |
| 50 | 4,99380 € | 249,69 € |
| 250 | 4,34932 € | 1.087,33 € |
| 500 | 4,14672 € | 2.073,36 € |
| 1.000 | 3,97854 € | 3.978,54 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |






