Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGL2W391MELA50 | |
|---|---|
DigiKey Part Number | 493-7532-ND |
Manufacturer | |
Manufacturer Product Number | LGL2W391MELA50 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGL2W391MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8304 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGM2W391MELA45 | Nichicon | 0 | 493-14675-ND | 6,91568 € | Parametric Equivalent |
| EKMW451VSN391MQ50S | Chemi-Con | 144 | 565-4920-ND | 17,22000 € | Direct |
| 450MXK390MEFC25X50 | Rubycon | 0 | 450MXK390MEFC25X50-ND | 4,75655 € | Parametric Equivalent |
| 450MXK390MEFCSN25X50 | Rubycon | 401 | 1189-2631-ND | 10,53000 € | Parametric Equivalent |
| 475MXT390MEFCSN25X45 | Rubycon | 0 | 1189-475MXT390MEFCSN25X45-ND | 6,50715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,91568 € | 1.728,92 € |
| Unit Price without VAT: | 6,91568 € |
|---|---|
| Unit Price with VAT: | 8,22966 € |










