Upgrade
Upgrade
Parametric Equivalent




LLG2D561MELA25 | |
|---|---|
DigiKey Part Number | LLG2D561MELA25-ND |
Manufacturer | |
Manufacturer Product Number | LLG2D561MELA25 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLG2D561MELA25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.07 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.105 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D561MELA25 | Nichicon | 350 | 493-8120-ND | 4,39000 € | Upgrade |
| 200MXG560MEFCSN25X25 | Rubycon | 0 | 200MXG560MEFCSN25X25-ND | 2,28480 € | Upgrade |
| 200USG560MEFCSN25X25 | Rubycon | 0 | 1189-3882-ND | 2,55140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60612 € | 401,53 € |
| Unit Price without VAT: | 1,60612 € |
|---|---|
| Unit Price with VAT: | 1,91128 € |




