Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2W181MESA40 | |
|---|---|
DigiKey Part Number | LKX2W181MESA40-ND |
Manufacturer | |
Manufacturer Product Number | LKX2W181MESA40 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2W181MESA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2441 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKX2W181MESB30 | Nichicon | 0 | LKX2W181MESB30-ND | 3,59330 € | Similar |
| LKX2W181MESC25 | Nichicon | 0 | LKX2W181MESC25-ND | 3,74115 € | Similar |
| LKX2W181MESZ50 | Nichicon | 0 | 493-16535-ND | 3,46240 € | Similar |
| LGU2W181MELA | Nichicon | 477 | 493-2859-ND | 5,83000 € | Parametric Equivalent |
| LGW2W181MELA40 | Nichicon | 154 | 493-8567-ND | 5,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,33600 € | 834,00 € |
| Unit Price without VAT: | 3,33600 € |
|---|---|
| Unit Price with VAT: | 3,96984 € |












