Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKX2G680MESY25 | |
|---|---|
DigiKey Part Number | LKX2G680MESY25-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G680MESY25 |
Description | CAP ALUM 68UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G680MESY25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 700.7 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2G680MELY25 | Nichicon | 87 | 493-8354-ND | 3,32000 € | Parametric Equivalent |
| LGN2W680MELY25 | Nichicon | 302 | 493-7130-ND | 4,50000 € | Parametric Equivalent |
| LGNW6680MELY25 | Nichicon | 0 | 493-8364-ND | 1,40436 € | Parametric Equivalent |
| 400HXG68MEFC20X25 | Rubycon | 0 | 400HXG68MEFC20X25-ND | 2,07165 € | Parametric Equivalent |
| 400MXG68MEFCSN20X25 | Rubycon | 111 | 1189-2992-ND | 2,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00076 € | 500,19 € |
| Unit Price without VAT: | 2,00076 € |
|---|---|
| Unit Price with VAT: | 2,38090 € |





