
450HXG68MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 1189-2861-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG68MEFCSN20X25 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG68MEFCSN20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 920 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.288 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 2,55300 € | 25,53 € |
| 50 | 2,05460 € | 102,73 € |
| 200 | 1,76650 € | 353,30 € |
| 600 | 1,60313 € | 961,88 € |
| 1.000 | 1,54205 € | 1.542,05 € |
| 2.600 | 1,44805 € | 3.764,93 € |
| 5.000 | 1,39630 € | 6.981,50 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,46250 € |


