Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




LKX2G221MESA40 | |
|---|---|
DigiKey Part Number | LKX2G221MESA40-ND |
Manufacturer | |
Manufacturer Product Number | LKX2G221MESA40 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LKX2G221MESA40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2W221MELA40 | Nichicon | 172 | 493-7887-ND | 7,62000 € | Upgrade |
| LKX2G221MESB30 | Nichicon | 0 | LKX2G221MESB30-ND | 3,52275 € | Similar |
| LKX2G221MESC25 | Nichicon | 0 | LKX2G221MESC25-ND | 3,72110 € | Similar |
| LKX2G221MESZ50 | Nichicon | 190 | 493-14763-ND | 7,10000 € | Similar |
| LAR2W221MELA40 | Nichicon | 0 | 493-3264-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,33844 € | 834,61 € |
| Unit Price without VAT: | 3,33844 € |
|---|---|
| Unit Price with VAT: | 3,97274 € |













