Upgrade
Parametric Equivalent




LKSN2822MESB | |
|---|---|
DigiKey Part Number | LKSN2822MESB-ND |
Manufacturer | |
Manufacturer Product Number | LKSN2822MESB |
Description | CAP ALUM 8200UF 20% 56V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 56 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSN2822MESB Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 56 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J822MELB | Nichicon | 87 | 493-7295-ND | 6,70000 € | Upgrade |
| B41231A8828M000 | TDK | 1.735 | B41231A8828M000-ND | 6,83000 € | Parametric Equivalent |



