8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LLS1J822MELB

DigiKey Part Number
493-7295-ND
Manufacturer
Manufacturer Product Number
LLS1J822MELB
Description
CAP ALUM 8200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
LLS1J822MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.12 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.888 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLS1J822MELCNichicon642493-16270-ND6,10000 €Similar
SLPX822M063E4P3Cornell Dubilier Knowles1.467SLPX822M063E4P3-ND6,10000 €Parametric Equivalent
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,03000 €6,03 €
104,21900 €42,19 €
503,47220 €173,61 €
2003,04145 €608,29 €
6002,79728 €1.678,37 €
1.0002,70603 €2.706,03 €
2.6002,56565 €6.670,69 €
Manufacturers Standard Package
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €