Upgrade




LKSN2472MESZ | |
|---|---|
DigiKey Part Number | LKSN2472MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKSN2472MESZ |
Description | CAP ALUM 4700UF 20% 56V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 56 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSN2472MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 56 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG4700MEFCSN22X45 | Rubycon | 0 | 63MXG4700MEFCSN22X45-ND | 2,64040 € | Upgrade |


