
63MXG4700MEFCSN22X45 | |
|---|---|
DigiKey Part Number | 63MXG4700MEFCSN22X45-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG4700MEFCSN22X45 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG4700MEFCSN22X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4155 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,61945 € | 523,89 € |
| Unit Price without VAT: | 2,61945 € |
|---|---|
| Unit Price with VAT: | 3,11715 € |

