Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




LKSN2103MESC | |
|---|---|
DigiKey Part Number | LKSN2103MESC-ND |
Manufacturer | |
Manufacturer Product Number | LKSN2103MESC |
Description | CAP ALUM 10000UF 20% 56V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 56 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSN2103MESC Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.15 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 56 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J103MELC | Nichicon | 0 | 493-7280-ND | 6,91000 € | Upgrade |
| 109LBB063M2EF | CORNELL DUBILIER KNOWLES | 0 | 109LBB063M2EF-ND | 4,34159 € | Upgrade |
| 380LX103M063A042 | Cornell Dubilier Knowles | 954 | 338-2684-ND | 11,01000 € | Upgrade |
| 63MXG10000MEFCSN35X40 | Rubycon | 515 | 1189-2901-ND | 7,39000 € | Upgrade |
| 63USC10000MEFCSN35X40 | Rubycon | 24 | 1189-63USC10000MEFCSN35X40-ND | 9,30000 € | Upgrade |








