Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LKSA2332MESZ | |
|---|---|
DigiKey Part Number | LKSA2332MESZ-ND |
Manufacturer | |
Manufacturer Product Number | LKSA2332MESZ |
Description | CAP ALUM 3300UF 20% 42V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 42 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKSA2332MESZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 42 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1H332MELZ | Nichicon | 0 | 493-14770-ND | 3,19000 € | Upgrade |
| 338LBB050M2BD | CORNELL DUBILIER KNOWLES | 0 | 338LBB050M2BD-ND | 1,72865 € | Upgrade |
| 380LX332M050H022 | Cornell Dubilier Knowles | 412 | 338-2696-ND | 3,67000 € | Upgrade |
| 50MXG3300MEFCSN22X30 | Rubycon | 26 | 1189-2863-ND | 3,46000 € | Upgrade |
| 50USC3300MEFC22X30 | Rubycon | 0 | 50USC3300MEFC22X30-ND | 1,43670 € | Upgrade |












